
RCE5C1H2R0C0K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C1H2R0C0K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H2R0C0K1H03B |
Description | CAP CER 2PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H2R0C0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28100 | € 2,81 |
| 50 | € 0,21080 | € 10,54 |
| 100 | € 0,18930 | € 18,93 |
| 500 | € 0,15308 | € 76,54 |
| 1 000 | € 0,14190 | € 141,90 |
| 2 500 | € 0,13008 | € 325,20 |
| 5 000 | € 0,12296 | € 614,80 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

