Direct
Similar
Similar

RCE5C1H272J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7364-1-ND - Cut Tape (CT) 490-7364-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H272J0DBH03A |
Description | CAP CER 2700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H272J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28700 | € 2,87 |
| 50 | € 0,21520 | € 10,76 |
| 100 | € 0,19320 | € 19,32 |
| 500 | € 0,15618 | € 78,09 |
| 1 000 | € 0,14474 | € 144,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13145 | € 262,90 |
| 4 000 | € 0,12393 | € 495,72 |
| 6 000 | € 0,12016 | € 720,96 |
| 10 000 | € 0,11598 | € 1 159,80 |
| 14 000 | € 0,11354 | € 1 589,56 |
| 20 000 | € 0,11119 | € 2 223,80 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |



