Direct
Similar
Similar
Similar

RCE5C1H222J0M1H03A | |
|---|---|
DigiKey Part Number | 490-7357-1-ND - Cut Tape (CT) 490-7357-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H222J0M1H03A |
Description | CAP CER 2200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H222J0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H222J0K1H03B | Murata Electronics | 984 | 490-12840-ND | € 0,45000 | Direct |
| RCE5C1H222J0A2H03B | Murata Electronics | 467 | 490-12839-ND | € 0,45000 | Similar |
| RCE5C1H222J0DBH03A | Murata Electronics | 0 | 490-7356-1-ND | € 0,46000 | Similar |
| AR215A222J4R | KYOCERA AVX | 0 | 478-5111-ND | € 0,34811 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13009 | € 260,18 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |




