Direct
Upgrade
Upgrade
Similar
Similar

RCE5C1H122J0M1H03A | |
|---|---|
DigiKey Part Number | 490-7331-1-ND - Cut Tape (CT) 490-7331-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H122J0M1H03A |
Description | CAP CER 1200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H122J0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H122J0K1H03B | Murata Electronics | 0 | RCE5C1H122J0K1H03B-ND | € 0,13050 | Direct |
| RCE5C2A122J0K1H03B | Murata Electronics | 0 | RCE5C2A122J0K1H03B-ND | € 0,13185 | Upgrade |
| RCE5C2A122J0M1H03A | Murata Electronics | 0 | 490-7429-3-ND | € 0,13131 | Upgrade |
| RCE5C1H122J0A2H03B | Murata Electronics | 0 | RCE5C1H122J0A2H03B-ND | € 0,13036 | Similar |
| RCE5C1H122J0DBH03A | Murata Electronics | 0 | 490-7330-3-ND | € 0,12982 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13009 | € 260,18 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |



