Similar
Similar

NFM3DCC101U1H3L | |
|---|---|
DigiKey Part Number | 490-11842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFM3DCC101U1H3L |
Description | CAP FEEDTHRU 100PF 50V 1205 |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DCC101U1H3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 100 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - | |
Base Product Number |



