
NFA31CC470S1E4D | |
|---|---|
DigiKey Part Number | 490-11825-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFA31CC470S1E4D |
Description | CAP ARRAY 47PF 25V 1206 |
Customer Reference | |
Detailed Description | 47pF Bussed Capacitor 4 Array 25 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer Murata Electronics | Circuit Type Bussed |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package 1206 (3216 Metric) |
Capacitance 47pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated 25 V | Base Product Number |

