
NCU15XW223E6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15XW223E6SRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCU15XW223E6SRC |
Description | THERMISTOR NTC 22K 3950K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 3987K |
Manufacturer Murata Electronics | B25/100 3998K |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 22k | Grade Automotive |
Resistance Tolerance ±3% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0402 (1005 Metric) |
B25/50 3950K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03877 | € 387,70 |
| Unit Price without VAT: | € 0,03877 |
|---|---|
| Unit Price with VAT: | € 0,04730 |

