
MDH7045C-1R0NB=P3 | |
|---|---|
DigiKey Part Number | 490-17598-2-ND - Tape & Reel (TR) 490-17598-1-ND - Cut Tape (CT) 490-17598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH7045C-1R0NB=P3 |
Description | FIXED IND 1UH 4.7A 9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.7 A 9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH7045C-1R0NB=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,86400 | € 8,64 |
| 25 | € 0,79960 | € 19,99 |
| 50 | € 0,75380 | € 37,69 |
| 100 | € 0,71080 | € 71,08 |
| 250 | € 0,65756 | € 164,39 |
| 500 | € 0,62002 | € 310,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56795 | € 567,95 |
| 2 000 | € 0,53561 | € 1 071,22 |
| 3 000 | € 0,51757 | € 1 552,71 |
| 5 000 | € 0,49573 | € 2 478,65 |
| 7 000 | € 0,48187 | € 3 373,09 |
| 10 000 | € 0,47807 | € 4 780,70 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

