RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXMSJZNCMF-210

DigiKey Part Number
490-LXMSJZNCMF-210CT-ND - Cut Tape (CT)
490-LXMSJZNCMF-210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXMSJZNCMF-210
Description
IC RFID TRANSPONDER MODULE
Customer Reference
Detailed Description
RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
865MHz ~ 928MHz
Standards
ISO 18000-63, EPC
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
0505 (1313 Metric)
Supplier Device Package
0505
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.