
LQW2BASR22J00L | |
|---|---|
DigiKey Part Number | 490-5669-2-ND - Tape & Reel (TR) 490-5669-1-ND - Cut Tape (CT) 490-5669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BASR22J00L |
Description | FIXED IND 220NH 400MA 700 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 400 mA 700mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BASR22J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 820MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11100 | € 1,11 |
| 100 | € 0,09160 | € 9,16 |
| 1 000 | € 0,07528 | € 75,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06961 | € 139,22 |
| 4 000 | € 0,06563 | € 262,52 |
| 6 000 | € 0,06342 | € 380,52 |
| 10 000 | € 0,06073 | € 607,30 |
| 14 000 | € 0,05902 | € 826,28 |
| 20 000 | € 0,05727 | € 1 145,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

