


LQW18AS18NG0CD | |
|---|---|
DigiKey Part Number | 490-LQW18AS18NG0CDTR-ND - Tape & Reel (TR) 490-LQW18AS18NG0CDCT-ND - Cut Tape (CT) 490-LQW18AS18NG0CDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS18NG0CD |
Description | FIXED IND 18NH 700MA 170 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 700 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS18NG0CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25400 | € 2,54 |
| 100 | € 0,20860 | € 20,86 |
| 1 000 | € 0,17156 | € 171,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15559 | € 622,36 |
| 8 000 | € 0,14673 | € 1 173,84 |
| 12 000 | € 0,14178 | € 1 701,36 |
| 20 000 | € 0,13580 | € 2 716,00 |
| 28 000 | € 0,13200 | € 3 696,00 |
| 40 000 | € 0,12909 | € 5 163,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

