
LQW18AN7N5C0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18AN7N5C0ZDTR-ND - Tape & Reel (TR) 490-LQW18AN7N5C0ZDCT-ND - Cut Tape (CT) 490-LQW18AN7N5C0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN7N5C0ZD |
Description | FIXED IND 7.5NH 750MA 82 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Drum Core, Wirewound Inductor 750 mA 82mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN7N5C0ZD Models |
Category | DC Resistance (DCR) 82mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10800 | € 1,08 |
| 100 | € 0,08860 | € 8,86 |
| 1 000 | € 0,07289 | € 72,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06355 | € 254,20 |
| 8 000 | € 0,05992 | € 479,36 |
| 12 000 | € 0,05790 | € 694,80 |
| 20 000 | € 0,05545 | € 1 109,00 |
| 28 000 | € 0,05389 | € 1 508,92 |
| 40 000 | € 0,05229 | € 2 091,60 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

