
LQW15AN9N8G80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN9N8G80DTR-ND - Tape & Reel (TR) 490-LQW15AN9N8G80DCT-ND - Cut Tape (CT) 490-LQW15AN9N8G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN9N8G80D |
Description | FIXED IND 9.8NH 1.4A 81 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.8 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN9N8G80D Models |
Category | DC Resistance (DCR) 81mOhm Max |
Mfr | Q @ Freq 34 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±2% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11400 | € 1,14 |
| 100 | € 0,09390 | € 9,39 |
| 1 000 | € 0,07725 | € 77,25 |
| 5 000 | € 0,06738 | € 336,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06232 | € 623,20 |
| 20 000 | € 0,05876 | € 1 175,20 |
| 30 000 | € 0,05678 | € 1 703,40 |
| 50 000 | € 0,05439 | € 2 719,50 |
| 70 000 | € 0,05286 | € 3 700,20 |
| 100 000 | € 0,05130 | € 5 130,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

