
LQW15AN7N3G00D | |
|---|---|
DigiKey Part Number | 490-6844-2-ND - Tape & Reel (TR) 490-6844-1-ND - Cut Tape (CT) 490-6844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN7N3G00D |
Description | FIXED IND 7.3NH 570MA 130 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.3 nH Unshielded Wirewound Inductor 570 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN7N3G00D Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±2% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08200 | € 0,82 |
| 100 | € 0,06710 | € 6,71 |
| 1 000 | € 0,05513 | € 55,13 |
| 5 000 | € 0,04809 | € 240,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04447 | € 444,70 |
| 20 000 | € 0,04194 | € 838,80 |
| 30 000 | € 0,04052 | € 1 215,60 |
| 50 000 | € 0,03881 | € 1 940,50 |
| 70 000 | € 0,03772 | € 2 640,40 |
| 100 000 | € 0,03660 | € 3 660,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

