
LQW15AN5N8B0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN5N8B0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN5N8B0ZDCT-ND - Cut Tape (CT) 490-LQW15AN5N8B0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN5N8B0ZD |
Description | FIXED IND 5.8NH 700MA 90 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.8 nH Unshielded Wirewound Inductor 700 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN5N8B0ZD Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10400 | € 1,04 |
| 100 | € 0,08510 | € 8,51 |
| 1 000 | € 0,06996 | € 69,96 |
| 5 000 | € 0,06103 | € 305,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05644 | € 564,40 |
| 20 000 | € 0,05322 | € 1 064,40 |
| 30 000 | € 0,05143 | € 1 542,90 |
| 50 000 | € 0,04926 | € 2 463,00 |
| 70 000 | € 0,04788 | € 3 351,60 |
| 100 000 | € 0,04646 | € 4 646,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

