
LQW15AN11NJ80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN11NJ80DTR-ND - Tape & Reel (TR) 490-LQW15AN11NJ80DCT-ND - Cut Tape (CT) 490-LQW15AN11NJ80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN11NJ80D |
Description | FIXED IND 11NH 1.4A 83 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Wirewound Inductor 1.4 A 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN11NJ80D Models |
Category | DC Resistance (DCR) 83mOhm Max |
Mfr | Q @ Freq 32 @ 250MHz |
Series | Frequency - Self Resonant 6.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,10100 | € 1,01 |
| 100 | € 0,08330 | € 8,33 |
| 1 000 | € 0,06850 | € 68,50 |
| 5 000 | € 0,05975 | € 298,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05526 | € 552,60 |
| 20 000 | € 0,05211 | € 1 042,20 |
| 30 000 | € 0,05035 | € 1 510,50 |
| 50 000 | € 0,04822 | € 2 411,00 |
| 70 000 | € 0,04687 | € 3 280,90 |
| 100 000 | € 0,04548 | € 4 548,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

