
LQP03TN3N6B02D | |
|---|---|
DigiKey Part Number | 490-6729-2-ND - Tape & Reel (TR) 490-6729-1-ND - Cut Tape (CT) 490-6729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N6B02D |
Description | FIXED IND 3.6NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Thick Film Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N6B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02600 | € 0,26 |
| 100 | € 0,02110 | € 2,11 |
| 1 000 | € 0,01734 | € 17,34 |
| 5 000 | € 0,01512 | € 75,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01351 | € 202,65 |
| 30 000 | € 0,01274 | € 382,20 |
| 45 000 | € 0,01231 | € 553,95 |
| 75 000 | € 0,01179 | € 884,25 |
| 105 000 | € 0,01146 | € 1 203,30 |
| 150 000 | € 0,01112 | € 1 668,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

