
LQP03TN33NH02D | |
|---|---|
DigiKey Part Number | 490-13009-2-ND - Tape & Reel (TR) 490-13009-1-ND - Cut Tape (CT) 490-13009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN33NH02D |
Description | FIXED IND 33NH 120MA 2.95 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Thick Film Inductor 120 mA 2.95Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN33NH02D Models |
Category | DC Resistance (DCR) 2.95Ohm Max |
Mfr | Q @ Freq 9 @ 300MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 100 | € 0,02010 | € 2,01 |
| 1 000 | € 0,01647 | € 16,47 |
| 5 000 | € 0,01436 | € 71,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01334 | € 200,10 |
| 30 000 | € 0,01258 | € 377,40 |
| 45 000 | € 0,01216 | € 547,20 |
| 75 000 | € 0,01164 | € 873,00 |
| 105 000 | € 0,01131 | € 1 187,55 |
| 150 000 | € 0,01098 | € 1 647,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

