
LQP03TN2N2C02D | |
|---|---|
DigiKey Part Number | 490-5554-2-ND - Tape & Reel (TR) 490-5554-1-ND - Cut Tape (CT) 490-5554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN2N2C02D |
Description | FIXED IND 2.2NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Thick Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN2N2C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 11GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02100 | € 0,21 |
| 100 | € 0,01720 | € 1,72 |
| 1 000 | € 0,01415 | € 14,15 |
| 5 000 | € 0,01234 | € 61,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01147 | € 172,05 |
| 30 000 | € 0,01081 | € 324,30 |
| 45 000 | € 0,01045 | € 470,25 |
| 75 000 | € 0,01000 | € 750,00 |
| 105 000 | € 0,00972 | € 1 020,60 |
| 150 000 | € 0,00943 | € 1 414,50 |
| 375 000 | € 0,00873 | € 3 273,75 |
| 750 000 | € 0,00823 | € 6 172,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

