
LQP03TG18NH02D | |
|---|---|
DigiKey Part Number | 490-LQP03TG18NH02DTR-ND - Tape & Reel (TR) 490-LQP03TG18NH02DCT-ND - Cut Tape (CT) 490-LQP03TG18NH02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG18NH02D |
Description | FIXED IND 18NH 160MA 2.28 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Thick Film Inductor 160 mA 2.28Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG18NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.28Ohm Max | |
Q @ Freq | 11 @ 500MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 100 | € 0,01400 | € 1,40 |
| 1 000 | € 0,01153 | € 11,53 |
| 5 000 | € 0,01006 | € 50,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00899 | € 134,85 |
| 30 000 | € 0,00847 | € 254,10 |
| 45 000 | € 0,00819 | € 368,55 |
| 75 000 | € 0,00784 | € 588,00 |
| 105 000 | € 0,00762 | € 800,10 |
| 150 000 | € 0,00739 | € 1 108,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

