Similar

LQP03HQ8N2H02D | |
|---|---|
DigiKey Part Number | 490-13955-2-ND - Tape & Reel (TR) 490-13955-1-ND - Cut Tape (CT) 490-13955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ8N2H02D |
Description | FIXED IND 8.2NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thick Film Inductor 300 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ8N2H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09000 | € 0,90 |
| 100 | € 0,07340 | € 7,34 |
| 1 000 | € 0,06038 | € 60,38 |
| 5 000 | € 0,05267 | € 263,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04706 | € 705,90 |
| 30 000 | € 0,04438 | € 1 331,40 |
| 45 000 | € 0,04288 | € 1 929,60 |
| 75 000 | € 0,04107 | € 3 080,25 |
| 105 000 | € 0,03992 | € 4 191,60 |
| 150 000 | € 0,03874 | € 5 811,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |


