2.5 nH Unshielded Thin Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQ2N5W02D

DigiKey Part Number
490-LQP03HQ2N5W02DTR-ND - Tape & Reel (TR)
490-LQP03HQ2N5W02DCT-ND - Cut Tape (CT)
490-LQP03HQ2N5W02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQ2N5W02D
Description
FIXED IND 2.5NH 600MA 120 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 nH Unshielded Thin Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQ2N5W02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.05nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,13300€ 1,33
100€ 0,10930€ 10,93
1 000€ 0,08986€ 89,86
5 000€ 0,07839€ 391,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,07286€ 1 092,90
30 000€ 0,06871€ 2 061,30
45 000€ 0,06640€ 2 988,00
75 000€ 0,06360€ 4 770,00
105 000€ 0,06293€ 6 607,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520