Direct
Direct
Similar

LQM21NNR18K10D | |
|---|---|
DigiKey Part Number | 490-6691-2-ND - Tape & Reel (TR) 490-6691-1-ND - Cut Tape (CT) 490-6691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21NNR18K10D |
Description | FIXED IND 180NH 250MA 350 MOHM |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 250 mA 350mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21NNR18K10D Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-R18K | Bourns Inc. | 0 | CV201210-R18K-ND | € 0,04196 | Direct |
| MCQ1V2012-R180-R | Eaton - Electronics Division | 0 | 283-MCQ1V2012-R180-RTR-ND | € 0,01464 | Direct |
| ILSB0805ERR18K | Vishay Dale | 0 | ILSB0805ERR18K-ND | € 0,05983 | Similar |




