MFR Recommended
Similar

LQM21FN2R2N00D | |
|---|---|
DigiKey Part Number | 490-4027-2-ND - Tape & Reel (TR) 490-4027-1-ND - Cut Tape (CT) 490-4027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21FN2R2N00D |
Description | FIXED IND 2.2UH 150MA 364 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 150 mA 364mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21FN2R2N00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 364mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |



