
LQM18PN2R5ND0D | |
|---|---|
DigiKey Part Number | 490-12064-2-ND - Tape & Reel (TR) 490-12064-1-ND - Cut Tape (CT) 490-12064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN2R5ND0D |
Description | FIXED IND 2.5UH 700MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Multilayer Inductor 700 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PN2R5ND0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12200 | € 1,22 |
| 100 | € 0,10060 | € 10,06 |
| 1 000 | € 0,08272 | € 82,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07202 | € 288,08 |
| 8 000 | € 0,06791 | € 543,28 |
| 12 000 | € 0,06562 | € 787,44 |
| 20 000 | € 0,06284 | € 1 256,80 |
| 28 000 | € 0,06108 | € 1 710,24 |
| 40 000 | € 0,05927 | € 2 370,80 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

