
LQM18PN2R2MFHD | |
|---|---|
DigiKey Part Number | 490-9571-2-ND - Tape & Reel (TR) 490-9571-1-ND - Cut Tape (CT) 490-9571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN2R2MFHD |
Description | FIXED IND 2.2UH 700MA 475 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 700 mA 475mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PN2R2MFHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 475mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14000 | € 1,40 |
| 100 | € 0,11510 | € 11,51 |
| 1 000 | € 0,09469 | € 94,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08587 | € 343,48 |
| 8 000 | € 0,08097 | € 647,76 |
| 12 000 | € 0,07823 | € 938,76 |
| 20 000 | € 0,07493 | € 1 498,60 |
| 28 000 | € 0,07283 | € 2 039,24 |
| 40 000 | € 0,07066 | € 2 826,40 |
| 100 000 | € 0,06670 | € 6 670,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

