
LQM18PN1R8NC0L | |
|---|---|
DigiKey Part Number | 490-14697-2-ND - Tape & Reel (TR) 490-14697-1-ND - Cut Tape (CT) 490-14697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN1R8NC0L |
Description | FIXED IND 1.8UH 700MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 700 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PN1R8NC0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12100 | € 1,21 |
| 100 | € 0,09920 | € 9,92 |
| 1 000 | € 0,08158 | € 81,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07113 | € 284,52 |
| 8 000 | € 0,06707 | € 536,56 |
| 12 000 | € 0,06480 | € 777,60 |
| 20 000 | € 0,06206 | € 1 241,20 |
| 28 000 | € 0,06032 | € 1 688,96 |
| 40 000 | € 0,05853 | € 2 341,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

