160 nH Shielded Multilayer Inductor 550 mA 600mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18JNR16J00D

DigiKey Part Number
490-16575-2-ND - Tape & Reel (TR)
490-16575-1-ND - Cut Tape (CT)
490-16575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18JNR16J00D
Description
FIXED IND 160NH 550MA 600 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
160 nH Shielded Multilayer Inductor 550 mA 600mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18JNR16J00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
8 @ 25MHz
Mfr
Frequency - Self Resonant
100MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.65mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
600mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,09300€ 0,93
100€ 0,07730€ 7,73
1 000€ 0,06349€ 63,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05535€ 221,40
8 000€ 0,05219€ 417,52
12 000€ 0,05043€ 605,16
20 000€ 0,04829€ 965,80
28 000€ 0,04694€ 1 314,32
40 000€ 0,04554€ 1 821,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420