
LQH5BPN330M38L | |
|---|---|
DigiKey Part Number | 490-14476-2-ND - Tape & Reel (TR) 490-14476-1-ND - Cut Tape (CT) 490-14476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN330M38L |
Description | FIXED IND 33UH 1.3A 180 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.3 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN330M38L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2020 (5050 Metric) | |
Size / Dimension | 0.200" L x 0.200" W (5.08mm x 5.08mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,38100 | € 3,81 |
| 100 | € 0,31330 | € 31,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,27310 | € 109,24 |
| 800 | € 0,25750 | € 206,00 |
| 1 200 | € 0,24879 | € 298,55 |
| 2 000 | € 0,23825 | € 476,50 |
| 2 800 | € 0,23156 | € 648,37 |
| 4 000 | € 0,22467 | € 898,68 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

