
LQH5BPN1R5NT0L | |
|---|---|
DigiKey Part Number | 490-7777-2-ND - Tape & Reel (TR) 490-7777-1-ND - Cut Tape (CT) 490-7777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN1R5NT0L |
Description | FIXED IND 1.5UH 3A 24 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3 A 24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN1R5NT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28000 | € 2,80 |
| 100 | € 0,23020 | € 23,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,19698 | € 98,49 |
| 1 000 | € 0,18573 | € 185,73 |
| 1 500 | € 0,17945 | € 269,18 |
| 2 500 | € 0,17184 | € 429,60 |
| 3 500 | € 0,16701 | € 584,53 |
| 5 000 | € 0,16205 | € 810,25 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

