
LQH5BPH4R7NT0L | |
|---|---|
DigiKey Part Number | 490-18460-2-ND - Tape & Reel (TR) 490-18460-1-ND - Cut Tape (CT) 490-18460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPH4R7NT0L |
Description | FIXED IND 4.7UH 2A 69.6 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 69.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPH4R7NT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 69.6mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,30300 | € 3,03 |
| 25 | € 0,27960 | € 6,99 |
| 50 | € 0,26360 | € 13,18 |
| 100 | € 0,24850 | € 24,85 |
| 250 | € 0,22992 | € 57,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,21058 | € 105,29 |
| 1 000 | € 0,19854 | € 198,54 |
| 1 500 | € 0,19183 | € 287,75 |
| 2 500 | € 0,18370 | € 459,25 |
| 3 500 | € 0,17854 | € 624,89 |
| 5 000 | € 0,17323 | € 866,15 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

