
LQH43PN2R2M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PN2R2M26LTR-ND - Tape & Reel (TR) 490-LQH43PN2R2M26LCT-ND - Cut Tape (CT) 490-LQH43PN2R2M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PN2R2M26L |
Description | FIXED IND 2.2UH 2.5A 50.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 50.4mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PN2R2M26L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28600 | € 2,86 |
| 100 | € 0,23500 | € 23,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,20910 | € 104,55 |
| 1 000 | € 0,19715 | € 197,15 |
| 1 500 | € 0,19049 | € 285,74 |
| 2 500 | € 0,18242 | € 456,05 |
| 3 500 | € 0,17729 | € 620,51 |
| 5 000 | € 0,17202 | € 860,10 |
| 12 500 | € 0,15920 | € 1 990,00 |
| 25 000 | € 0,15016 | € 3 754,00 |
| 50 000 | € 0,14738 | € 7 369,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

