
LQH43NH182J03L | |
|---|---|
DigiKey Part Number | 490-18419-2-ND - Tape & Reel (TR) 490-18419-1-ND - Cut Tape (CT) 490-18419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH182J03L |
Description | FIXED IND 1.8MH 35MA 32.04 OHM |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 35 mA 32.04Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH182J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32.04Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,36500 | € 3,65 |
| 25 | € 0,33720 | € 8,43 |
| 50 | € 0,31800 | € 15,90 |
| 100 | € 0,29970 | € 29,97 |
| 250 | € 0,27724 | € 69,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,25392 | € 126,96 |
| 1 000 | € 0,23943 | € 239,43 |
| 1 500 | € 0,23133 | € 347,00 |
| 2 500 | € 0,22154 | € 553,85 |
| 3 500 | € 0,21531 | € 753,59 |
| 5 000 | € 0,20891 | € 1 044,55 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

