
LQH3NPN1R0MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPN1R0MMELTR-ND - Tape & Reel (TR) 490-LQH3NPN1R0MMELCT-ND - Cut Tape (CT) 490-LQH3NPN1R0MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN1R0MMEL |
Description | FIXED IND 1UH 1.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.6 A 30mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN1R0MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,23800 | € 2,38 |
| 100 | € 0,19570 | € 19,57 |
| 1 000 | € 0,16093 | € 160,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14883 | € 297,66 |
| 4 000 | € 0,14033 | € 561,32 |
| 6 000 | € 0,13560 | € 813,60 |
| 10 000 | € 0,12986 | € 1 298,60 |
| 14 000 | € 0,12622 | € 1 767,08 |
| 20 000 | € 0,12247 | € 2 449,40 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

