
LQH3NPH100MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPH100MMELTR-ND - Tape & Reel (TR) 490-LQH3NPH100MMELCT-ND - Cut Tape (CT) 490-LQH3NPH100MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPH100MMEL |
Description | FIXED IND 10UH 1.28A 228 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.28 A 228mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPH100MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 810mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,27800 | € 2,78 |
| 25 | € 0,25760 | € 6,44 |
| 50 | € 0,24280 | € 12,14 |
| 100 | € 0,22890 | € 22,89 |
| 250 | € 0,21176 | € 52,94 |
| 500 | € 0,19964 | € 99,82 |
| 1 000 | € 0,18823 | € 188,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17241 | € 344,82 |
| 4 000 | € 0,16258 | € 650,32 |
| 6 000 | € 0,15709 | € 942,54 |
| 10 000 | € 0,15045 | € 1 504,50 |
| 14 000 | € 0,14623 | € 2 047,22 |
| 20 000 | € 0,14190 | € 2 838,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

