470 nH Shielded Drum Core, Wirewound Inductor 2.55 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PHR47NN0L

DigiKey Part Number
490-16013-2-ND - Tape & Reel (TR)
490-16013-1-ND - Cut Tape (CT)
490-16013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32PHR47NN0L
Description
FIXED IND 470NH 2.55A 36 MOHM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.55 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PHR47NN0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 892
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,18500€ 1,85
100€ 0,15210€ 15,21
1 000€ 0,12508€ 125,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11567€ 231,34
4 000€ 0,10906€ 436,24
6 000€ 0,10538€ 632,28
10 000€ 0,10092€ 1 009,20
14 000€ 0,09809€ 1 373,26
20 000€ 0,09518€ 1 903,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840