Similar

LQH32NZ151J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NZ151J23LTR-ND - Tape & Reel (TR) 490-LQH32NZ151J23LCT-ND - Cut Tape (CT) 490-LQH32NZ151J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NZ151J23L |
Description | FIXED IND 150UH 70MA 9.3 OHM SMD |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 70 mA 9.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NZ151J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.3Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10718 | € 214,36 |
| Unit Price without VAT: | € 0,10718 |
|---|---|
| Unit Price with VAT: | € 0,13076 |


