
LQH32CN4R7M33L | |
|---|---|
DigiKey Part Number | 490-LQH32CN4R7M33LTR-ND - Tape & Reel (TR) 490-LQH32CN4R7M33LCT-ND - Cut Tape (CT) 490-LQH32CN4R7M33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN4R7M33L |
Description | FIXED IND 4.7UH 650MA 195 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN4R7M33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19500 | € 1,95 |
| 100 | € 0,16100 | € 16,10 |
| 1 000 | € 0,13233 | € 132,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12238 | € 244,76 |
| 4 000 | € 0,11539 | € 461,56 |
| 6 000 | € 0,11149 | € 668,94 |
| 10 000 | € 0,10678 | € 1 067,80 |
| 14 000 | € 0,10378 | € 1 452,92 |
| 20 000 | € 0,10070 | € 2 014,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

