
LQH2MCN1R0M52L | |
|---|---|
DigiKey Part Number | 490-4984-2-ND - Tape & Reel (TR) 490-4984-1-ND - Cut Tape (CT) 490-4984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN1R0M52L |
Description | FIXED IND 1UH 595MA 325 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 595 mA 325mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN1R0M52L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 325mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 215MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,21000 | € 2,10 |
| 100 | € 0,17230 | € 17,23 |
| 1 000 | € 0,14172 | € 141,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12662 | € 379,86 |
| 6 000 | € 0,11940 | € 716,40 |
| 9 000 | € 0,11537 | € 1 038,33 |
| 15 000 | € 0,11049 | € 1 657,35 |
| 21 000 | € 0,10740 | € 2 255,40 |
| 30 000 | € 0,10421 | € 3 126,30 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

