
LQH2HPZ1R0NJRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ1R0NJRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ1R0NJRLCT-ND - Cut Tape (CT) 490-LQH2HPZ1R0NJRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ1R0NJRL |
Description | FIXED IND 1UH 2.4A 57.6 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.4 A 57.6mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ1R0NJRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57.6mOhm Max | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,29700 | € 2,97 |
| 100 | € 0,24430 | € 24,43 |
| 1 000 | € 0,20090 | € 200,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19322 | € 386,44 |
| 4 000 | € 0,18220 | € 728,80 |
| 6 000 | € 0,17605 | € 1 056,30 |
| 10 000 | € 0,16861 | € 1 686,10 |
| 14 000 | € 0,16389 | € 2 294,46 |
| 20 000 | € 0,15903 | € 3 180,60 |
| 50 000 | € 0,15383 | € 7 691,50 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

