
LQG15WZ36NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ36NG02DTR-ND - Tape & Reel (TR) 490-LQG15WZ36NG02DCT-ND - Cut Tape (CT) 490-LQG15WZ36NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ36NG02D |
Description | FIXED IND 36NH 190MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Multilayer Inductor 190 mA 1.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ36NG02D Models |
Category | Q @ Freq 20 @ 250MHz |
Mfr | Frequency - Self Resonant 1.6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
DC Resistance (DCR) 1.5Ohm Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG15WH36NG02D | Murata Electronics | 9 940 | 490-LQG15WH36NG02DCT-ND | € 1,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12800 | € 1,28 |
| 25 | € 0,11880 | € 2,97 |
| 50 | € 0,11180 | € 5,59 |
| 100 | € 0,10550 | € 10,55 |
| 250 | € 0,09756 | € 24,39 |
| 500 | € 0,09198 | € 45,99 |
| 1 000 | € 0,08671 | € 86,71 |
| 2 500 | € 0,08022 | € 200,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06929 | € 692,90 |
| 20 000 | € 0,06534 | € 1 306,80 |
| 30 000 | € 0,06314 | € 1 894,20 |
| 50 000 | € 0,06047 | € 3 023,50 |
| 70 000 | € 0,05878 | € 4 114,60 |
| 100 000 | € 0,05737 | € 5 737,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

