LQG15WZ2N8C02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,04071
Datasheet
2.8 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ2N8C02D

DigiKey Part Number
490-LQG15WZ2N8C02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQG15WZ2N8C02D
Description
FIXED IND 2.8NH 900MA 80 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.8 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ2N8C02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
6.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03935€ 393,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,03935
Unit Price with VAT:€ 0,04801