
LQG15WZ10NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ10NG02DTR-ND - Tape & Reel (TR) 490-LQG15WZ10NG02DCT-ND - Cut Tape (CT) 490-LQG15WZ10NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ10NG02D |
Description | FIXED IND 10NH 500MA 190 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 500 mA 190mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ10NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12800 | € 1,28 |
| 25 | € 0,11880 | € 2,97 |
| 50 | € 0,11180 | € 5,59 |
| 100 | € 0,10550 | € 10,55 |
| 250 | € 0,09756 | € 24,39 |
| 500 | € 0,09198 | € 45,99 |
| 1 000 | € 0,08671 | € 86,71 |
| 2 500 | € 0,08022 | € 200,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06929 | € 692,90 |
| 20 000 | € 0,06534 | € 1 306,80 |
| 30 000 | € 0,06314 | € 1 894,20 |
| 50 000 | € 0,06047 | € 3 023,50 |
| 70 000 | € 0,05878 | € 4 114,60 |
| 100 000 | € 0,05737 | € 5 737,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

