
LQG15WH3N0B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH3N0B02DTR-ND - Tape & Reel (TR) 490-LQG15WH3N0B02DCT-ND - Cut Tape (CT) 490-LQG15WH3N0B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH3N0B02D |
Description | FIXED IND 3NH 900MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH3N0B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14300 | € 1,43 |
| 25 | € 0,13200 | € 3,30 |
| 50 | € 0,12440 | € 6,22 |
| 100 | € 0,11740 | € 11,74 |
| 250 | € 0,10860 | € 27,15 |
| 500 | € 0,10240 | € 51,20 |
| 1 000 | € 0,09653 | € 96,53 |
| 2 500 | € 0,08931 | € 223,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07714 | € 771,40 |
| 20 000 | € 0,07275 | € 1 455,00 |
| 30 000 | € 0,07030 | € 2 109,00 |
| 50 000 | € 0,06733 | € 3 366,50 |
| 70 000 | € 0,06545 | € 4 581,50 |
| 100 000 | € 0,06455 | € 6 455,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

