
LQG15WH2N8B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH2N8B02DTR-ND - Tape & Reel (TR) 490-LQG15WH2N8B02DCT-ND - Cut Tape (CT) 490-LQG15WH2N8B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH2N8B02D |
Description | FIXED IND 2.8NH 900MA 80 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.8 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH2N8B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14100 | € 1,41 |
| 25 | € 0,13040 | € 3,26 |
| 50 | € 0,12280 | € 6,14 |
| 100 | € 0,11590 | € 11,59 |
| 250 | € 0,10724 | € 26,81 |
| 500 | € 0,10112 | € 50,56 |
| 1 000 | € 0,09533 | € 95,33 |
| 2 500 | € 0,08820 | € 220,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07618 | € 761,80 |
| 20 000 | € 0,07184 | € 1 436,80 |
| 30 000 | € 0,06942 | € 2 082,60 |
| 50 000 | € 0,06649 | € 3 324,50 |
| 70 000 | € 0,06463 | € 4 524,10 |
| 100 000 | € 0,06374 | € 6 374,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

