1.2 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH1N2B02D

DigiKey Part Number
490-LQG15WH1N2B02DTR-ND - Tape & Reel (TR)
490-LQG15WH1N2B02DCT-ND - Cut Tape (CT)
490-LQG15WH1N2B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WH1N2B02D
Description
FIXED IND 1.2NH 1.2A 30 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH1N2B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,14300€ 1,43
25€ 0,13200€ 3,30
50€ 0,12440€ 6,22
100€ 0,11740€ 11,74
250€ 0,10860€ 27,15
500€ 0,10240€ 51,20
1 000€ 0,09653€ 96,53
2 500€ 0,08931€ 223,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07714€ 771,40
20 000€ 0,07275€ 1 455,00
30 000€ 0,07030€ 2 109,00
50 000€ 0,06733€ 3 366,50
70 000€ 0,06545€ 4 581,50
100 000€ 0,06455€ 6 455,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740