0.9 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH0N9B02D

DigiKey Part Number
490-LQG15WH0N9B02DTR-ND - Tape & Reel (TR)
490-LQG15WH0N9B02DCT-ND - Cut Tape (CT)
490-LQG15WH0N9B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WH0N9B02D
Description
FIXED IND 0.9NH 1.2A 30 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.9 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH0N9B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,14100€ 1,41
25€ 0,13040€ 3,26
50€ 0,12280€ 6,14
100€ 0,11590€ 11,59
250€ 0,10724€ 26,81
500€ 0,10112€ 50,56
1 000€ 0,09533€ 95,33
2 500€ 0,08820€ 220,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07618€ 761,80
20 000€ 0,07184€ 1 436,80
30 000€ 0,06942€ 2 082,60
50 000€ 0,06649€ 3 324,50
70 000€ 0,06463€ 4 524,10
100 000€ 0,06374€ 6 374,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740