
LQG15HS1N3S02D | |
|---|---|
DigiKey Part Number | 490-6568-2-ND - Tape & Reel (TR) 490-6568-1-ND - Cut Tape (CT) 490-6568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS1N3S02D |
Description | FIXED IND 1.3NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS1N3S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03300 | € 0,33 |
| 100 | € 0,02670 | € 2,67 |
| 1 000 | € 0,02196 | € 21,96 |
| 5 000 | € 0,01915 | € 95,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01771 | € 177,10 |
| 20 000 | € 0,01670 | € 334,00 |
| 30 000 | € 0,01613 | € 483,90 |
| 50 000 | € 0,01545 | € 772,50 |
| 70 000 | € 0,01502 | € 1 051,40 |
| 100 000 | € 0,01457 | € 1 457,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

