
LQG15HN39NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HN39NG02DTR-ND - Tape & Reel (TR) 490-LQG15HN39NG02DCT-ND - Cut Tape (CT) 490-LQG15HN39NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN39NG02D |
Description | FIXED IND 39NH 250MA 1.06 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 250 mA 1.06Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN39NG02D Models |
Category | DC Resistance (DCR) 1.06Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 100 | € 0,03880 | € 3,88 |
| 1 000 | € 0,03196 | € 31,96 |
| 5 000 | € 0,02787 | € 139,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02577 | € 257,70 |
| 20 000 | € 0,02430 | € 486,00 |
| 30 000 | € 0,02348 | € 704,40 |
| 50 000 | € 0,02249 | € 1 124,50 |
| 70 000 | € 0,02186 | € 1 530,20 |
| 100 000 | € 0,02121 | € 2 121,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

