
LQG15HH1N5S02D | |
|---|---|
DigiKey Part Number | 490-LQG15HH1N5S02DTR-ND - Tape & Reel (TR) 490-LQG15HH1N5S02DCT-ND - Cut Tape (CT) 490-LQG15HH1N5S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH1N5S02D |
Description | FIXED IND 1.5NH 300MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH1N5S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08600 | € 0,86 |
| 100 | € 0,07070 | € 7,07 |
| 1 000 | € 0,05813 | € 58,13 |
| 5 000 | € 0,05071 | € 253,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04689 | € 468,90 |
| 20 000 | € 0,04422 | € 884,40 |
| 30 000 | € 0,04273 | € 1 281,90 |
| 50 000 | € 0,04092 | € 2 046,00 |
| 70 000 | € 0,03978 | € 2 784,60 |
| 100 000 | € 0,03860 | € 3 860,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

